
* Images are for reference only
MOT40100E
Extended
- Manufacturer
- MOT
- MFR.Part #
- MOT40100E
- JLCPCB Part #
- C53155062
- Package
- TO-263
- Description
- -55℃~+175℃ 1 Pair Common Cathode 100V 20A 300A 50uA@100V 820mV@20A TO-263 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.5283
10+
$0.4159
30+
$0.3677
100+
$0.3067
500+
$0.2794
800+
$0.2634
Related Products
Welcome back, may I help you?