* Images are for reference only
0873814063
- Manufacturer
- MOLEX
- MFR.Part #
- 0873814063
- JLCPCB Part #
- C3320743
- Package
- P=2mm
- Description
- 2mm 2mm Double row 1.9A Tin 40P -55℃~+105℃ 125V 4.5mm Square Holes P=2mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0873814063 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0873814063 technical specifications, attributes, and parameters.
0873814063 symbol, PCB footprint from the free EasyEDA PCB design tool.
0873814063 datasheets or manufacturer documentation.
Datasheet: 0873814063 Datasheet (PDF)
Minimum: 1
Full Reel: 1300
Total: $0
Available Order Qty: 0
In-stock Item Pricing