
* Images are for reference only
354262
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 354262
- JLCPCB Part #
- C3319904
- Package
- P=2mm
- Description
- -55℃~+125℃ 1 18A 2mm 4.4mm 5P Copper alloy Square Hole Tin P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2093
200+
$3.1776
400+
$3.0666
800+
$3.0104
Related Products