
* Images are for reference only
10159561-A00221RLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10159561-A00221RLF
- JLCPCB Part #
- C3323179
- Package
- P=2mm
- Description
- -40℃~+125℃ 1 100V 10P 20A 2mm 3.7mm Copper alloy Gold Square Hole P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2328
10+
$3.1523
30+
$3.0975
100+
$3.0443
Related Products
Welcome back, may I help you?