
* Images are for reference only
0873684024
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0873684024
- JLCPCB Part #
- C5467774
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 125V 1A 2 2mm 2mm 4.9mm 40P Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9753
195+
$0.7882
494+
$0.7624
1001+
$0.7494
Welcome back, may I help you?