This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0873684824

Extended
Manufacturer
MOLEX
MFR.Part #
0873684824
JLCPCB Part #
C6062941
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+105℃ 125V 1A 2 2mm 2mm 4.9mm 48P Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6849
200+ $1.8704
500+ $1.8078
1000+ $1.7773
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons