
* Images are for reference only
0872640652
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0872640652
- JLCPCB Part #
- C5464144
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+105℃ 125V 1A 2 2mm 2mm 4mm 6P Right Angle Tin 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 86
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0546
172+
$0.4215
516+
$0.4071
1032+
$0.4007
Welcome back, may I help you?