
* Images are for reference only
0719730213
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0719730213
- JLCPCB Part #
- C6376670
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 26P 5.69mm Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 768
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8649
200+
$2.3409
500+
$2.2622
768+
$2.2237
Welcome back, may I help you?