This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

801-83-063-20-002101

Extended
Manufacturer
Preci-Dip
MFR.Part #
801-83-063-20-002101
JLCPCB Part #
C6709748
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 2.54mm 3A 63P Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 80

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.4961
160+ $7.3801
480+ $7.1333
960+ $7.0123
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons