
* Images are for reference only
0398900542
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0398900542
- JLCPCB Part #
- C6029154
- Package
- Plugin,P=5mm
- Description
- 13.5A 2 22 300V 5mm Black Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0046
200+
$2.3970
500+
$2.3168
1000+
$2.2766
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?