* Images are for reference only
0395021008
- Manufacturer
- MOLEX
- MFR.Part #
- 0395021008
- JLCPCB Part #
- C3580243
- Package
- Plugin,P=3.5mm
- Description
- 8 Straight Needle -40℃~+105℃ Brass 1 3.5mm Black Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0395021008 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0395021008 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0395021008 symbol, PCB footprint from the free EasyEDA PCB design tool.
0395021008 datasheets or manufacturer documentation.
Datasheet: 0395021008 Datasheet (PDF)
Minimum: 8
Full Reel: 480
Total: $0
Available Order Qty: 0
In-stock Item Pricing