This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTNR181201

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTNR181201
JLCPCB Part #
C3583691
Package
Plugin,P=3.5mm
Description
-40℃~+115℃ 150V 18P 2 2x9P 3.5mm 8A 9 Black Board Side/Socket - Closed Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8075
200+ $1.8618
500+ $1.7958
1000+ $1.7636
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons