
* Images are for reference only
MMKP223J3F2201
Extended
- Manufacturer
- KYET
- MFR.Part #
- MMKP223J3F2201
- JLCPCB Part #
- C2991068
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 22nF 2kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1894
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1890
In-stock Item Pricing
Qty Unit Price
1+
$0.3123
50+
$0.2514
200+
$0.2104
400+
$0.1779
2400+
$0.1634
5000+
$0.1547
Related Products
Welcome back, may I help you?