
* Images are for reference only
MTAA1-D020820
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTAA1-D020820
- JLCPCB Part #
- C48983933
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x2P 2.2mm 2P 3mm 3mm 60V Brass Round Pin Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 503
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 503
In-stock Item Pricing
Qty Unit Price
1+
$0.0871
50+
$0.0850
150+
$0.0837
500+
$0.0823
Welcome back, may I help you?