
* Images are for reference only
MTAA2-D020820
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTAA2-D020820
- JLCPCB Part #
- C48983945
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1.9mm 1A 2 2x2P 3.3mm 3mm 4P 60V Brass Round Pin Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.3476
50+
$0.2745
150+
$0.2430
500+
$0.2039
2000+
$0.1864
4000+
$0.1759
Welcome back, may I help you?