
* Images are for reference only
MTAD2-D4010000
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTAD2-D4010000
- JLCPCB Part #
- C48984011
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2mm 2x40P 3.5mm 3.5mm 3A 3mm 60V 80P Brass Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 119
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 119
In-stock Item Pricing
Qty Unit Price
1+
$1.7104
10+
$1.4229
40+
$1.2647
80+
$1.0870
480+
$1.0079
1000+
$0.9707
Welcome back, may I help you?