
* Images are for reference only
MTAA1-D050820
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTAA1-D050820
- JLCPCB Part #
- C48983936
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x5P 2.2mm 3mm 3mm 5P 60V Brass Round Pin Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.3819
10+
$0.2998
30+
$0.2643
100+
$0.2192
500+
$0.1999
1500+
$0.1886
Welcome back, may I help you?