
* Images are for reference only
XHNR6045N-221M
Extended
- Manufacturer
- MINGSTAR
- MFR.Part #
- XHNR6045N-221M
- JLCPCB Part #
- C52164347
- Package
- SMD,6x6mm
- Description
- 1.69Ω 220uH 340mA 730mA ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
100+
$0.0430
300+
$0.0372
1000+
$0.0329
5000+
$0.0295
10000+
$0.0278
Related Products
Welcome back, may I help you?