This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MGJ2D151515SC

Extended
Manufacturer
YLPTEC
MFR.Part #
MGJ2D151515SC
JLCPCB Part #
C5369913
Package
SIP,19.5x9.8mm
Description
-15V、15V -40℃~+105℃ -67mA、67mA 12.5mm 14.5V~15.5V 19.5mm 2 220uF 3kV@AC 9.8mm 90% Short Circuit Protection SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 26

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 26

In-stock Item Pricing

Qty Unit Price
1+ $4.4672
10+ $3.8760
25+ $3.5248
100+ $3.1704
500+ $3.0061
1200+ $2.9320

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons