
* Images are for reference only
AM1DM-1215DH60JZ
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- AM1DM-1215DH60JZ
- JLCPCB Part #
- C22372222
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+85℃ 10.8V~13.2V 100kHz 12.5mm 19.5mm 1W 2 30mVp-p 330uF 34mA 6kV 89% 9.8mm Short Circuit Protection、Over-temperature protection、Automatic fault recovery ±15V SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$4.4634
10+
$3.8159
25+
$3.4309
100+
$3.0411
500+
$2.8623
1000+
$2.7802
Related Products
Welcome back, may I help you?