
* Images are for reference only
URB4805ZP-6WR3
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- URB4805ZP-6WR3
- JLCPCB Part #
- C5369801
- Package
- DIP,31.8x20.3mm
- Description
- -40℃~+85℃ 1 1.2A 1.5kV 12mm 18V~75V 20.3mm 2200uF 250kHz 31.8mm 500uA 50mVp-p 5V 6W 84% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$6.0586
10+
$5.2055
30+
$4.6866
105+
$4.2496
Related Products
Welcome back, may I help you?