
* Images are for reference only
MFL2012SP401M1CTF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MFL2012SP401M1CTF
- JLCPCB Part #
- C2757906
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+85℃ 1 16V 20dB@800MHz~2GHz 3 300mA 400MHz No SMD-4P,2x1.2mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3829
Minimum: 1
Full Reel: 4000
Total: $0.00
Add To List
Available Order Qty: 3829
In-stock Item Pricing
Qty Unit Price
1+
$0.1170
10+
$0.0947
30+
$0.0834
100+
$0.0750
500+
$0.0682
1000+
$0.0649
Welcome back, may I help you?