
* Images are for reference only
PR20203VBNN
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- PR20203VBNN
- JLCPCB Part #
- C3324138
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x3P 2.54mm 2.5mm 3A 3P 3mm 6.1mm Black Brass Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 153
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0742
100+
$0.0588
300+
$0.0513
1000+
$0.0455
5000+
$0.0410
10000+
$0.0387
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?