
* Images are for reference only
AST2230702
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- AST2230702
- JLCPCB Part #
- C17597316
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 150V 3.5mm 7 7P Black Through Hole 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7357
200+
$1.8901
500+
$1.8273
1000+
$1.7967
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?