
* Images are for reference only
1307371002-I
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- 1307371002-I
- JLCPCB Part #
- C7163645
- Package
- -
- Description
- -40℃~+70℃ 1 Gold Non-LED Phosphor bronze Shielded cat6 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.9826
200+
$21.5404
500+
$20.8204
1000+
$20.4653
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →