
* Images are for reference only
PR20208VBNN
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- PR20208VBNN
- JLCPCB Part #
- C7262450
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 8P Black Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1820
1000+
$0.0726
2500+
$0.0702
5000+
$0.0691
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?