This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FR20204VBNN

Extended
Manufacturer
METZ CONNECT GmbH
MFR.Part #
FR20204VBNN
JLCPCB Part #
C7278498
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 2.54mm 4P 7.1mm Through Hole 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 47

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7273
188+ $0.2906
517+ $0.2810
987+ $0.2762

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons