
* Images are for reference only
FR20C04VBNN
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- FR20C04VBNN
- JLCPCB Part #
- C3319686
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 2mm 4.3mm 4P Copper alloy Square Hole Through Hole 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2929
1000+
$0.1134
2500+
$0.1094
5000+
$0.1075
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?