This website requires JavaScript.
no-image

* Images are for reference only

PR20B05VBDN

Extended
Manufacturer
METZ CONNECT GmbH
MFR.Part #
PR20B05VBDN
JLCPCB Part #
C6147978
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 10P 2 Black Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6057
200+ $0.2426
500+ $0.2346
1000+ $0.2298

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons