
* Images are for reference only
FM20204VBNN
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- FM20204VBNN
- JLCPCB Part #
- C3319282
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 4P 7.1mm Copper alloy Square Hole Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5624
200+
$0.2186
600+
$0.2105
1200+
$0.2073
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?