This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FM20C04VBNN

Extended
Manufacturer
METZ CONNECT GmbH
MFR.Part #
FM20C04VBNN
JLCPCB Part #
C3319599
Package
SMD,P=2mm
Description
-40℃~+105℃ 1 1A 1x4P 2mm 4.5mm 4P Copper alloy Gold Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0163
10+ $0.8221
30+ $0.7257
100+ $0.6294
500+ $0.5716
1000+ $0.5411

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons