
* Images are for reference only
31369107
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- 31369107
- JLCPCB Part #
- C6083306
- Package
- -
- Description
- -40℃~+105℃ 1 16~28 1x7P 3.81mm 300V 7 7P 8A Black Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4170
250+
$2.1610
500+
$2.0888
1000+
$2.0535
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?