
* Images are for reference only
MP4KE510A
Extended
- Manufacturer
- MDE Semiconductor Inc
- MFR.Part #
- MP4KE510A
- JLCPCB Part #
- C20452743
- Package
- DO-41
- Description
- -55℃~+175℃ 400W 434V 535V 570mA 5uA 698V TVS Unidirectional DO-41 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9161
200+
$2.3607
500+
$2.2819
1000+
$2.2433