
* Images are for reference only
5.0SMLJ36A
Extended
- Manufacturer
- MDE Semiconductor Inc
- MFR.Part #
- 5.0SMLJ36A
- JLCPCB Part #
- C20484708
- Package
- DO-214AB (SMCJ)
- Description
- -55℃~+150℃ 2uA 36V 44.2V 58.1V 5kW@10/1000us 86.1A@10/1000us TVS Unidirectional DO-214AB (SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6267
200+
$3.0430
500+
$2.9418
1000+
$2.8920
Related Products
Welcome back, may I help you?