RT100KP156CA
Extended
* Images are for reference only

RT100KP156CA

Attributes
Value
MFR.Part #
RT100KP156CA
JLCPCB Part #
C20472982
Package
P600
Description
-55℃~+175℃ 100kW@6.4/69us 10uA 156V 174.3V 306V 328A@6.4/69us Bidirectional TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMDE Semiconductor Inc
PackageP600
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)100kW@6.4/69us
Clamping Voltage306V
PolarityBidirectional
Peak Pulse Current (Ipp)328A@6.4/69us
Voltage - Breakdown174.3V
Reverse Stand-Off Voltage (Vrwm)156V
Reverse Leakage Current (Ir)10uA