* Images are for reference only
2W06
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- 2W06
- JLCPCB Part #
- C2992907
- Package
- DIP-4
- Description
- 50A 1V@2A 2A 600V DIP-4 Bridge Rectifiers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2W06 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2W06 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2W06 symbol, PCB footprint from the free EasyEDA PCB design tool.
2W06 datasheets or manufacturer documentation.
Datasheet: 2W06 Datasheet (PDF)
Minimum: 60
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing