
* Images are for reference only
GBU1510
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- GBU1510
- JLCPCB Part #
- C840742
- Package
- GBU
- Description
- -55℃~+150℃@(Tj) 10uA@1kV 15A 1V@7.5A 1kV 230A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3883
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3883
In-stock Item Pricing
Qty Unit Price
1+
$0.3213
50+
$0.2576
150+
$0.2303
500+
$0.1635
2500+
$0.1483
5000+
$0.1393
Welcome back, may I help you?