
* Images are for reference only
GBU10K-BP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- GBU10K-BP
- JLCPCB Part #
- C3591059
- Package
- GBU
- Description
- -55℃~+150℃@(Tj) 1.1V@5A 10A 480A 5uA@800V 800V Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3175
10+
$0.2511
30+
$0.2226
100+
$0.1871
500+
$0.1712
1000+
$0.1617
Related Products