
* Images are for reference only
MCP4352-503E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP4352-503E/ST
- JLCPCB Part #
- C637094
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.8V~5.5V 2.5uA 200kHz 257 4 50kΩ 50ppm/℃ Linear RAM SPI ±20% TSSOP-14 Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1841
10+
$4.4962
30+
$4.0886
100+
$3.6762
500+
$3.4861
1000+
$3.3992
Welcome back, may I help you?