
* Images are for reference only
MCP1702T-4002E/CB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1702T-4002E/CB
- JLCPCB Part #
- C5127756
- Package
- SOT-23A-3
- Description
- -40℃~+125℃@(Tj) 1 13.2V 250mA 2uA 44dB@(100Hz) 4V 725mV@(250mA) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-23A-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.9038
10+
$0.8845
30+
$0.8716
100+
$0.8587
Related Products
Welcome back, may I help you?