
* Images are for reference only
ZL50022QCG1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ZL50022QCG1
- JLCPCB Part #
- C1549032
- Package
- LQFP-256(28x28)
- Description
- -40℃~+85℃ 1.71V~1.89V 175mA Switch LQFP-256(28x28) Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$104.5031
200+
$40.4408
500+
$39.0199
1000+
$38.3183
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?