
* Images are for reference only
MAX5974DETE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5974DETE+T
- JLCPCB Part #
- C2658560
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+85℃ 50W IEEE 802.3 at(PoE+)、IEEE 802.3 af(PoE) Overvoltage protection、Undervoltage Protection、Thermal Protection、Overcurrent Protection Powered Device (PD) TQFN-16-EP(3x3) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$1.4435
10+
$1.2115
30+
$1.0842
100+
$0.9408
500+
$0.8377
1000+
$0.8087
Related Products
Welcome back, may I help you?