
* Images are for reference only
MAX6383XR29D1+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6383XR29D1+
- JLCPCB Part #
- C7459738
- Package
- SC-70-3
- Description
- -40℃~+125℃@(Tj) 1 1.8V~5V 1ms Active Low No No Voltage Monitor SC-70-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2115
200+
$3.2766
500+
$3.1675
1000+
$3.1129
Related Products

MAX6383XR29D3+
Analog Devices Inc./Maxim Integrated
$3.6025

MAX6382XR29D3+
Analog Devices Inc./Maxim Integrated
$8.1377

MAX6383XR29D3+T
Analog Devices Inc./Maxim Integrated
$0.0391

MAX6383XR42D1
Analog Devices Inc./Maxim Integrated
$3.1482

MAX803SEXR
Analog Devices Inc./Maxim Integrated
$3.2862

MAX6383XR26D7
Analog Devices Inc./Maxim Integrated
$3.1482
Welcome back, may I help you?