
* Images are for reference only
MAX5489EUD+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5489EUD+T
- JLCPCB Part #
- C2666881
- Package
- TSSOP-14-EP
- Description
- -40℃~+85℃ 100kΩ 1LSB 1uA 2 2.7V~5.25V 256 35ppm/℃ EEPROM Linear SPI TSSOP-14-EP Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7467
200+
$1.4508
500+
$1.3994
1000+
$1.3753
Related Products
Welcome back, may I help you?