This website requires JavaScript.
no-image

* Images are for reference only

MAX6361LUT44+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6361LUT44+T
JLCPCB Part #
C7454812
Package
SOT-6
Description
-40℃~+85℃@(Ta) 1 1.2V~5.5V 150ms 4.38V Active Low No Power Supervisor Push-pull Yes SOT-6 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.9720
200+ $3.5805
500+ $3.4599
1000+ $3.4021
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons