
* Images are for reference only
MAX11337ATJ+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX11337ATJ+
- JLCPCB Part #
- C490250
- Package
- TQFN-32(5x5)
- Description
- -40℃~+125℃ 12 16 160kHz~8MHz、8MHz 1LSB 2.35V~3.6V 2mA 500kHz 72.3dB External External、Built-in SAR SPI Support Yes TQFN-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$17.4692
10+
$16.6669
60+
$15.2767
120+
$14.0652
Related Products

MAX11331ATJ+
Analog Devices Inc./Maxim Integrated
$37.9894

MAX11335ATJ+
Analog Devices Inc./Maxim Integrated
$2.8337

MAX11332ATJ+
Analog Devices Inc./Maxim Integrated
$10.8997

MAX11338ATJ+T
Analog Devices Inc./Maxim Integrated
$7.0689

MAX11132ATI+T
Analog Devices Inc./Maxim Integrated
$13.5159

ADC0848CCV/NOPB
Texas Instruments
$5.9090
Welcome back, may I help you?