
* Images are for reference only
MAX4638ESE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4638ESE+
- JLCPCB Part #
- C143484
- Package
- SOIC-16
- Description
- -2.5V~2.5V、1.8V~5.5V -40℃~+85℃ 1 18ns 3.5Ω 54pF 7ns 85MHz 8:1 SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.9676
10+
$5.1462
50+
$4.6572
100+
$4.1634
500+
$3.9359
1000+
$3.8326
Related Products
Welcome back, may I help you?