
* Images are for reference only
MAX16060DTE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16060DTE+
- JLCPCB Part #
- C1354432
- Package
- TQFN-16-EP(4x4)
- Description
- -40℃~+125℃@(TA) 140ms 2.5V、3.3V 4 Active Low Open Drain TQFN-16-EP(4x4) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3516
200+
$3.2318
500+
$3.1188
1000+
$3.0622
Related Products
Welcome back, may I help you?