
* Images are for reference only
ADC0848CCV/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC0848CCV/NOPB
- JLCPCB Part #
- C1542622
- Package
- PLCC-28(11.5x11.5)
- Description
- -40℃~+85℃ 1LSB 4.5V~6V 8 8 Yes PLCC-28(11.5x11.5) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 35
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8890
200+
$2.2798
500+
$2.1996
1000+
$2.1594
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?