
* Images are for reference only
MXHT396V-3.96-04P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MXHT396V-3.96-04P-GN01-Cu-A
- JLCPCB Part #
- C48688333
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 1x4P 3.96mm 300V 4 4P 8A Board Side/Socket - Open Green Through Hole Plugin,P=3.96mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.0756
100+
$0.0601
300+
$0.0524
700+
$0.0466
4900+
$0.0421
9800+
$0.0397
Related Products
Welcome back, may I help you?